STMicroelectronics, 8bit STM8, STM8S Microcontroller, 24MHz, 1.024 kB, 32 kB Flash, 48-Pin LQFP

RS Stock No.: 168-7375Brand: STMicroelectronicsManufacturers Part No.: STM8S207C6T6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM8S

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

1.024 kB, 32 kB

Maximum Frequency

24MHz

RAM Size

6 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

1

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

2.95 → 5.5 V

Maximum Number of Ethernet Channels

0

Height

1.45mm

Number of LIN Channels

0

Width

7.2mm

Dimensions

7.2 x 7.2 x 1.45mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.2mm

ADCs

16 x 10 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Pulse Width Modulation

4 x 16 bit

Number of PCI Channels

0

Country of Origin

Malaysia

Product details

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics

The STM8S series of general-purpose 8-bit Flash microcontrollers is an advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics

The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 799.45

€ 3.198 Each (In a Tray of 250) (ex VAT)

STMicroelectronics, 8bit STM8, STM8S Microcontroller, 24MHz, 1.024 kB, 32 kB Flash, 48-Pin LQFP

€ 799.45

€ 3.198 Each (In a Tray of 250) (ex VAT)

STMicroelectronics, 8bit STM8, STM8S Microcontroller, 24MHz, 1.024 kB, 32 kB Flash, 48-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

STM8S

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

1.024 kB, 32 kB

Maximum Frequency

24MHz

RAM Size

6 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

1

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

2.95 → 5.5 V

Maximum Number of Ethernet Channels

0

Height

1.45mm

Number of LIN Channels

0

Width

7.2mm

Dimensions

7.2 x 7.2 x 1.45mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.2mm

ADCs

16 x 10 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Pulse Width Modulation

4 x 16 bit

Number of PCI Channels

0

Country of Origin

Malaysia

Product details

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics

The STM8S series of general-purpose 8-bit Flash microcontrollers is an advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics

The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more