STMicroelectronics, 32bit ARM Cortex M33, STM32H Microcontroller MCU, 250MHz, 128 kB Flash, 48-Pin UFQFPN

RS Stock No.: 214-905Brand: STMicroelectronicsManufacturers Part No.: STM32H503CBU7
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32H

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

250MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3.78

€ 3.78 Each (ex VAT)

STMicroelectronics, 32bit ARM Cortex M33, STM32H Microcontroller MCU, 250MHz, 128 kB Flash, 48-Pin UFQFPN

€ 3.78

€ 3.78 Each (ex VAT)

STMicroelectronics, 32bit ARM Cortex M33, STM32H Microcontroller MCU, 250MHz, 128 kB Flash, 48-Pin UFQFPN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 3.78
10 - 99€ 3.43
100+€ 3.22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

STM32H

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

250MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more