STMicroelectronics SPIRIT1 STM32L RF Transceiver USB Stick 433MHz STEVAL-IDS001V3

RS Stock No.: 880-1567Brand: STMicroelectronicsManufacturers Part No.: STEVAL-IDS001V3
brand-logo

Technical documents

Specifications

RF Technology

RF Transceiver

Kit Classification

USB Stick

Featured Device

STM32L

Frequency

433MHz

Kit Name

SPIRIT1

Product details

SPIRIT1 RF Transceiver Chip USB Dongles

The STEVAL-IDS001Vx board is an evaluation/demonstration tool for the SPIRIT1 low-power sub-1GHz ISM band RF devices. SPIRIT1 is fully compatible with the wireless M-Bus protocol.

RF Operating Frequency: 315MHz (STEVAL-IDS001V2), 433MHz (STEVAL-IDS001V3), 868MHz (STEVAL-IDS001V4), 915MHz (STEVAL-IDS001V5)
STM32L151CBU6 32-bit Cortex-M3 core microcontroller
Chip antenna
U.FL socket for external antenna
USB connector for PC GUI interaction and firmware update
Optional JTAG debug connector
USB powered

RS Product Codes
880-1567 STEVAL-IDS001V3 433MHz
880-1561 STEVAL-IDS001V4 868MHz
880-1570 STEVAL-IDS001V5 915MHz

Stock information temporarily unavailable.

€ 108.29

€ 108.29 Each (ex VAT)

STMicroelectronics SPIRIT1 STM32L RF Transceiver USB Stick 433MHz STEVAL-IDS001V3

€ 108.29

€ 108.29 Each (ex VAT)

STMicroelectronics SPIRIT1 STM32L RF Transceiver USB Stick 433MHz STEVAL-IDS001V3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

RF Technology

RF Transceiver

Kit Classification

USB Stick

Featured Device

STM32L

Frequency

433MHz

Kit Name

SPIRIT1

Product details

SPIRIT1 RF Transceiver Chip USB Dongles

The STEVAL-IDS001Vx board is an evaluation/demonstration tool for the SPIRIT1 low-power sub-1GHz ISM band RF devices. SPIRIT1 is fully compatible with the wireless M-Bus protocol.

RF Operating Frequency: 315MHz (STEVAL-IDS001V2), 433MHz (STEVAL-IDS001V3), 868MHz (STEVAL-IDS001V4), 915MHz (STEVAL-IDS001V5)
STM32L151CBU6 32-bit Cortex-M3 core microcontroller
Chip antenna
U.FL socket for external antenna
USB connector for PC GUI interaction and firmware update
Optional JTAG debug connector
USB powered

RS Product Codes
880-1567 STEVAL-IDS001V3 433MHz
880-1561 STEVAL-IDS001V4 868MHz
880-1570 STEVAL-IDS001V5 915MHz