Technical documents
Specifications
Brand
STMicroelectronicsIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SO
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Stock information temporarily unavailable.
€ 17.23
€ 1.723 Each (In a Pack of 10) (ex VAT)
STMicroelectronics ST485ABDR Line Transceiver, 8-Pin SOIC
Select packaging type
Standard
10
€ 17.23
€ 1.723 Each (In a Pack of 10) (ex VAT)
STMicroelectronics ST485ABDR Line Transceiver, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 1.723 | € 17.23 |
100 - 490 | € 1.168 | € 11.68 |
500 - 990 | € 1.145 | € 11.45 |
1000 - 2490 | € 1.097 | € 10.97 |
2500+ | € 1.074 | € 10.74 |
Technical documents
Specifications
Brand
STMicroelectronicsIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SO
Pin Count
8
Dimensions
5 x 4 x 1.5mm