STMicroelectronics SMBJ58CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 714-7226PBrand: STMicroelectronicsManufacturers Part No.: SMBJ58CA-TR
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

121V

Minimum Breakdown Voltage

64.4V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

58V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

33A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Height

2.45mm

Width

3.95mm

Test Current

1mA

Maximum Reverse Leakage Current

200nA

Length

4.6mm

Product details

Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 35.40

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics SMBJ58CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
Select packaging type

€ 35.40

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics SMBJ58CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

121V

Minimum Breakdown Voltage

64.4V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

58V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

33A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Height

2.45mm

Width

3.95mm

Test Current

1mA

Maximum Reverse Leakage Current

200nA

Length

4.6mm

Product details

Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more