STMicroelectronics SMAJ70A-TR, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

RS Stock No.: 795-6856Brand: STMicroelectronicsManufacturers Part No.: SMAJ70A-TR
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

146V

Minimum Breakdown Voltage

77.8V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

70V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

16A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.9 x 2.45mm

Maximum Reverse Leakage Current

1µA

Length

4.6mm

Height

2.45mm

Width

2.9mm

Test Current

1mA

Product details

Transil™ TVS SMT Unidirectional 400W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 5.90

€ 0.236 Each (Supplied as a Tape) (ex VAT)

STMicroelectronics SMAJ70A-TR, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
Select packaging type

€ 5.90

€ 0.236 Each (Supplied as a Tape) (ex VAT)

STMicroelectronics SMAJ70A-TR, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Tape
25 - 100€ 0.236€ 5.90
125 - 225€ 0.236€ 5.90
250 - 600€ 0.212€ 5.31
625 - 1225€ 0.212€ 5.31
1250+€ 0.189€ 4.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

146V

Minimum Breakdown Voltage

77.8V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

70V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

16A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.9 x 2.45mm

Maximum Reverse Leakage Current

1µA

Length

4.6mm

Height

2.45mm

Width

2.9mm

Test Current

1mA

Product details

Transil™ TVS SMT Unidirectional 400W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in