STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L476RG

RS Stock No.: 896-7721Brand: STMicroelectronicsManufacturers Part No.: NUCLEO-L476RG
brand-logo

Technical documents

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-64

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32L476RGT6

Processor Type

MCU

Country of Origin

China

Product details

NUCLEO-L476RG Nucleo-64 Development Board

From StMicroelectronics, the NUCLEO-L476RG development board features an ultra-low power Arm Cortex M4 STM32L476RGT6 microcontroller in an LQFP64 package. This development board enables you to easily build and evaluate prototypes. The microcontroller features a set of power saving modes that will help you to prototype designs with power consumption limitations.

Arduino Uno v3 and ST morpho headers allow you to easily connect with a range of specialised shields and vastly expand the functionality of your development board.
A Floating Point Unit (FPU) supports all ARM single precision data-processing instructions and data types. This STM32 development board also has an MPU (Memory Protection Unit) which significantly enhances the security of your applications.

The NUCLEO-L476RG has an integrated ST-LINK/V2-1 debugger and programmer which is provided with preinstalled HAL Library software and other packaged software. Tools such as ARM mbed on-line resources mean that you can start developing prototypes immediately. This board is also supported by other IDEs (Integrated Development Environments) such as GCC-based IDEs, IAR and Keil.

What's on board?

• STM32L476RGT6 80MHz Cortex-M4F core microcontroller with 1 MB Flash memory, 128 KB SRAM
• Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory
• LCD driver for 8  40 or 4  44 segments with step-up converter
• Up to 24 capacitive sensing channels: supporting touchkey, linear and rotary touch sensors
• Up to 18 serial communication interfaces: USART, IrDA, I²C, SPI, QSPI, SAI, CAN, USB, SDIO, SWPMI
• True random number generator
• CRC calculation unit
• Real-Time clock and calendar
• 96-bit unique ID
• Arduino Uno v3 connectivity support
• ST morpho extension pin headers for access to STM32 I/Os
• ST-LINK/V2-1 debugger/programmer with SWD connector
• Flexible board power supply
• USB OTG or FS Device with micro-AB connector
• 4 x filters for sigma delta modulator
• 3 x LEDs: power LED, USB communication, user LED
• 2 x pushbuttons (user and reset)
• 32.768 KHz crystal oscillator
• ARM mbed Enabled (mbed.org)
• Supports BAM (Batch Acquisition Mode)
• Power supply from 1.71 V to 3.6 V
• Brown out reset (BOR)

STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.

Stock information temporarily unavailable.

€ 23.02

€ 23.02 Each (ex VAT)

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L476RG

€ 23.02

€ 23.02 Each (ex VAT)

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L476RG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-64

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32L476RGT6

Processor Type

MCU

Country of Origin

China

Product details

NUCLEO-L476RG Nucleo-64 Development Board

From StMicroelectronics, the NUCLEO-L476RG development board features an ultra-low power Arm Cortex M4 STM32L476RGT6 microcontroller in an LQFP64 package. This development board enables you to easily build and evaluate prototypes. The microcontroller features a set of power saving modes that will help you to prototype designs with power consumption limitations.

Arduino Uno v3 and ST morpho headers allow you to easily connect with a range of specialised shields and vastly expand the functionality of your development board.
A Floating Point Unit (FPU) supports all ARM single precision data-processing instructions and data types. This STM32 development board also has an MPU (Memory Protection Unit) which significantly enhances the security of your applications.

The NUCLEO-L476RG has an integrated ST-LINK/V2-1 debugger and programmer which is provided with preinstalled HAL Library software and other packaged software. Tools such as ARM mbed on-line resources mean that you can start developing prototypes immediately. This board is also supported by other IDEs (Integrated Development Environments) such as GCC-based IDEs, IAR and Keil.

What's on board?

• STM32L476RGT6 80MHz Cortex-M4F core microcontroller with 1 MB Flash memory, 128 KB SRAM
• Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory
• LCD driver for 8  40 or 4  44 segments with step-up converter
• Up to 24 capacitive sensing channels: supporting touchkey, linear and rotary touch sensors
• Up to 18 serial communication interfaces: USART, IrDA, I²C, SPI, QSPI, SAI, CAN, USB, SDIO, SWPMI
• True random number generator
• CRC calculation unit
• Real-Time clock and calendar
• 96-bit unique ID
• Arduino Uno v3 connectivity support
• ST morpho extension pin headers for access to STM32 I/Os
• ST-LINK/V2-1 debugger/programmer with SWD connector
• Flexible board power supply
• USB OTG or FS Device with micro-AB connector
• 4 x filters for sigma delta modulator
• 3 x LEDs: power LED, USB communication, user LED
• 2 x pushbuttons (user and reset)
• 32.768 KHz crystal oscillator
• ARM mbed Enabled (mbed.org)
• Supports BAM (Batch Acquisition Mode)
• Power supply from 1.71 V to 3.6 V
• Brown out reset (BOR)

STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.