STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, 16-Pin

RS Stock No.: 190-8448Brand: STMicroelectronicsManufacturers Part No.: LIS3DHHTR
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Maximum Frequency Response

440Hz

Minimum Frequency Response

235Hz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.71 V

Package Type

LGA

Sensitivity

0.076mg/digit

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 40,780.80

€ 13.594 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, 16-Pin

€ 40,780.80

€ 13.594 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, 16-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Maximum Frequency Response

440Hz

Minimum Frequency Response

235Hz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.71 V

Package Type

LGA

Sensitivity

0.076mg/digit

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more