Technical documents
Specifications
Brand
STMicroelectronicsOutput Current
20µA
Input Voltage
-0.3 V → 6 V
AC or DC Input Voltage
DC
Dimming Operation
1 to 10 V
Application
RGB LED Lighting, Fade-in And Fade-out Breathing Effect, Indicator Lights
Package Type
QFN
Number of Pins
20
Current Rating
2mA
Stock information temporarily unavailable.
€ 8,401.60
€ 2.10 Each (On a Reel of 4000) (ex VAT)
STMicroelectronics LED1202QTR LED Driver IC, -0.3 V → 6 V 20μA 20-Pin QFN
4000
€ 8,401.60
€ 2.10 Each (On a Reel of 4000) (ex VAT)
STMicroelectronics LED1202QTR LED Driver IC, -0.3 V → 6 V 20μA 20-Pin QFN
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsOutput Current
20µA
Input Voltage
-0.3 V → 6 V
AC or DC Input Voltage
DC
Dimming Operation
1 to 10 V
Application
RGB LED Lighting, Fade-in And Fade-out Breathing Effect, Indicator Lights
Package Type
QFN
Number of Pins
20
Current Rating
2mA