STMicroelectronics LDO40LPU50RY, Dual Linear Voltage, Voltage Regulator 400mA, 38 V 6-Pin, DFN6

RS Stock No.: 202-4772Brand: STMicroelectronicsManufacturers Part No.: LDO40LPU50RY
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

400mA

Regulator Type

Linear Voltage

Output Voltage

38 V

Number of Outputs

2

Accuracy

± 1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DFN6

Pin Count

6

Output Type

Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6,304.59

€ 6,304.59 1 Reel of 3000 (ex VAT)

STMicroelectronics LDO40LPU50RY, Dual Linear Voltage, Voltage Regulator 400mA, 38 V 6-Pin, DFN6

€ 6,304.59

€ 6,304.59 1 Reel of 3000 (ex VAT)

STMicroelectronics LDO40LPU50RY, Dual Linear Voltage, Voltage Regulator 400mA, 38 V 6-Pin, DFN6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

400mA

Regulator Type

Linear Voltage

Output Voltage

38 V

Number of Outputs

2

Accuracy

± 1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DFN6

Pin Count

6

Output Type

Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more