STMicroelectronics LD1117DT50CTR, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 5 V 3-Pin, DPAK

RS Stock No.: 686-9246Brand: STMicroelectronicsManufacturers Part No.: LD1117DT50CTR
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.3A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

50 mV

Load Regulation

50 mV

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

5mA

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.6 x 6.2 x 2.4mm

Height

2.4mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

15 V

Minimum Operating Temperature

-40 °C

Length

6.6mm

Width

6.2mm

Product details

Linear Voltage Regulators, 800mA, STMicroelectronics

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.03

€ 0.401 Each (In a Pack of 25) (ex VAT)

STMicroelectronics LD1117DT50CTR, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 5 V 3-Pin, DPAK
Select packaging type

€ 10.03

€ 0.401 Each (In a Pack of 25) (ex VAT)

STMicroelectronics LD1117DT50CTR, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 5 V 3-Pin, DPAK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100€ 0.401€ 10.03
125 - 225€ 0.378€ 9.44
250 - 600€ 0.354€ 8.85
625 - 1225€ 0.354€ 8.85
1250+€ 0.33€ 8.26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.3A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

50 mV

Load Regulation

50 mV

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

5mA

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.6 x 6.2 x 2.4mm

Height

2.4mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

15 V

Minimum Operating Temperature

-40 °C

Length

6.6mm

Width

6.2mm

Product details

Linear Voltage Regulators, 800mA, STMicroelectronics

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more