Technical documents
Specifications
Brand
STMicroelectronicsPower Switch Topology
High Side
Number of Channels
1
Maximum Operating Supply Voltage
60 V
Maximum Operating Current
2.55mA
Number of Outputs
16
Stock information temporarily unavailable.
€ 7,976.80
€ 7.977 Each (On a Reel of 1000) (ex VAT)
STMicroelectronics IPS1025HFTR, 1High Side Power Switch IC
1000
€ 7,976.80
€ 7.977 Each (On a Reel of 1000) (ex VAT)
STMicroelectronics IPS1025HFTR, 1High Side Power Switch IC
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsPower Switch Topology
High Side
Number of Channels
1
Maximum Operating Supply Voltage
60 V
Maximum Operating Current
2.55mA
Number of Outputs
16