STMicroelectronics ESDA25SC6, Quad-Element Uni-Directional TVS Diode, 300W, 6-Pin SOT-23

RS Stock No.: 250-094Brand: STMicroelectronicsManufacturers Part No.: ESDA25SC6
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Minimum Breakdown Voltage

25V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

24V

Pin Count

6

Peak Pulse Power Dissipation

300W

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

1µA

Height

1.3mm

Test Current

1mA

Length

3.05mm

Width

1.75mm

Product details

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 3.30

€ 0.33 Each (In a Pack of 10) (ex VAT)

STMicroelectronics ESDA25SC6, Quad-Element Uni-Directional TVS Diode, 300W, 6-Pin SOT-23
Select packaging type

€ 3.30

€ 0.33 Each (In a Pack of 10) (ex VAT)

STMicroelectronics ESDA25SC6, Quad-Element Uni-Directional TVS Diode, 300W, 6-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.33€ 3.30
100 - 490€ 0.236€ 2.36
500 - 990€ 0.212€ 2.12
1000 - 2990€ 0.189€ 1.89
3000+€ 0.165€ 1.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Minimum Breakdown Voltage

25V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

24V

Pin Count

6

Peak Pulse Power Dissipation

300W

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

1µA

Height

1.3mm

Test Current

1mA

Length

3.05mm

Width

1.75mm

Product details

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in