STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

RS Stock No.: 687-1041Brand: STMicroelectronicsManufacturers Part No.: BTB16-600BWRG
brand-logo
View all in TRIACs

Technical documents

Specifications

Rated Average On-State Current

16A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

168A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

50mA

Dimensions

10.4 x 4.6 x 9.3mm

Length

10.4mm

Width

4.6mm

Height

9.3mm

Peak On-State Voltage

1.55V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Product details

TRIAC, 16A to 20A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5.96

€ 1.192 Each (In a Pack of 5) (ex VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
Select packaging type

€ 5.96

€ 1.192 Each (In a Pack of 5) (ex VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 5€ 1.192€ 5.96
10+€ 1.168€ 5.84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Rated Average On-State Current

16A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

168A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

50mA

Dimensions

10.4 x 4.6 x 9.3mm

Length

10.4mm

Width

4.6mm

Height

9.3mm

Peak On-State Voltage

1.55V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Product details

TRIAC, 16A to 20A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more