STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

RS Stock No.: 168-6190Brand: STMicroelectronicsManufacturers Part No.: BTB04-600SL
brand-logo
View all in TRIACs

Technical documents

Specifications

Rated Average On-State Current

4A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

25mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

38A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

15mA

Dimensions

10.4 x 4.6 x 9.15mm

Length

10.4mm

Width

4.6mm

Height

9.15mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.5V

Maximum Operating Temperature

+125 °C

Product details

TRIAC, up to 6A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 32.45

€ 0.649 Each (In a Tube of 50) (ex VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

€ 32.45

€ 0.649 Each (In a Tube of 50) (ex VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50€ 0.649€ 32.45
100 - 200€ 0.625€ 31.27
250+€ 0.602€ 30.09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Rated Average On-State Current

4A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

25mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

38A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

15mA

Dimensions

10.4 x 4.6 x 9.15mm

Length

10.4mm

Width

4.6mm

Height

9.15mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.5V

Maximum Operating Temperature

+125 °C

Product details

TRIAC, up to 6A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in