STEGO Varioline LED-025 Series LED Enclosure Light, 110 → 240 V ac, 351 mm Length, 5 W, 6500K

RS Stock No.: 810-3194Brand: STEGOManufacturers Part No.: 02540.0-01
brand-logo
View all in Cabinet Lighting

Technical documents

Specifications

Brand

STEGO

Lamp Type

LED

Type

on/off Enclosure Lamp

Luminosity

400 lm

Cabinet Lighting Type

on/off Enclosure Lamp

Voltage Rating

110 → 240 V ac

Length

351 mm

Width

41 mm

Depth

52 mm

Diameter

32mm

Wattage

5 W

Colour Temperature

6500K

Light Colour

Daylight

Series

Varioline LED-025

Model

02540.0-01

Country of Origin

Germany

Product details

LED Enclosure Lamp Screw Fixing

These Enclosure light fittings have a very long service life, thanks to the use of LED technology.
LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs. The LED 025 Series fits in all types of panels and enclosures, they are ideal especially where space is limited. These LED lamps are operated by an on/off switch. The power output of these enclosure light fittings allows up to 10 lamps to be connected to each other (5 lamps for the 12Vdc version), connectors and cables are not included, they can be ordered separately, see accessories.
The LED lamps come with a classic screw fixing.

Wide voltage range
Integrated power unit
On/off switch
Screw fixing
Daylight colour, 6,500k temperature
60,000 hours average life

€ 95.25

€ 95.25 Each (ex VAT)

STEGO Varioline LED-025 Series LED Enclosure Light, 110 → 240 V ac, 351 mm Length, 5 W, 6500K

€ 95.25

€ 95.25 Each (ex VAT)

STEGO Varioline LED-025 Series LED Enclosure Light, 110 → 240 V ac, 351 mm Length, 5 W, 6500K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

STEGO

Lamp Type

LED

Type

on/off Enclosure Lamp

Luminosity

400 lm

Cabinet Lighting Type

on/off Enclosure Lamp

Voltage Rating

110 → 240 V ac

Length

351 mm

Width

41 mm

Depth

52 mm

Diameter

32mm

Wattage

5 W

Colour Temperature

6500K

Light Colour

Daylight

Series

Varioline LED-025

Model

02540.0-01

Country of Origin

Germany

Product details

LED Enclosure Lamp Screw Fixing

These Enclosure light fittings have a very long service life, thanks to the use of LED technology.
LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs. The LED 025 Series fits in all types of panels and enclosures, they are ideal especially where space is limited. These LED lamps are operated by an on/off switch. The power output of these enclosure light fittings allows up to 10 lamps to be connected to each other (5 lamps for the 12Vdc version), connectors and cables are not included, they can be ordered separately, see accessories.
The LED lamps come with a classic screw fixing.

Wide voltage range
Integrated power unit
On/off switch
Screw fixing
Daylight colour, 6,500k temperature
60,000 hours average life