Staubli Blue Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 V, 60V dc, Nickel Plating

RS Stock No.: 103-4228Brand: StaubliManufacturers Part No.: 64.9199-23
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Brand

Staubli

Colour

Blue

Gender

Male

Termination Method

Solder

Voltage Rating

30 V, 60V dc

Current Rating

32A

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

69mm

Type

Banana Plug

Contact Material

Brass

Country of Origin

Germany

Product details

4 mm banana plugs with solder tags.

Banana plugs with cross hole to receive a second 4 mm plug.
Solder connection.

Stock information temporarily unavailable.

€ 4.73

€ 4.73 Each (ex VAT)

Staubli Blue Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 V, 60V dc, Nickel Plating

€ 4.73

€ 4.73 Each (ex VAT)

Staubli Blue Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 V, 60V dc, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 4.73
10 - 24€ 4.44
25 - 49€ 4.13
50+€ 3.85

Technical documents

Specifications

Brand

Staubli

Colour

Blue

Gender

Male

Termination Method

Solder

Voltage Rating

30 V, 60V dc

Current Rating

32A

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

69mm

Type

Banana Plug

Contact Material

Brass

Country of Origin

Germany

Product details

4 mm banana plugs with solder tags.

Banana plugs with cross hole to receive a second 4 mm plug.
Solder connection.