Staubli Solar Cable 4 mm² CSA 55 A Flame Retardant, Halogen Free, -40 → +90 °C Black

Technical documents
Specifications
Brand
StaubliFire Behaviour
Flame Retardant, Halogen Free
Cross Sectional Area
4 mm²
Current Rating
55 A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Sheath Colour
Black
Outer Diameter
5.4mm
Solar Cable Type
Solar PV
Cable Shape
Single Core
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Operating Temperature Range
-40 → +90 °C
Series
FLEX-SOL
Standards Met
EN 50618, IEC, IEC/EN 60228, TUV
Voltage Rating
1500 V
Distrelec Product Id
30397132
€ 214.76
€ 2.148 Each (On a Reel of 100) (ex VAT)
100
€ 214.76
€ 2.148 Each (On a Reel of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
100 - 400 | € 2.148 | € 214.76 |
500 - 900 | € 2.006 | € 200.60 |
1000+ | € 1.794 | € 179.36 |
Technical documents
Specifications
Brand
StaubliFire Behaviour
Flame Retardant, Halogen Free
Cross Sectional Area
4 mm²
Current Rating
55 A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Sheath Colour
Black
Outer Diameter
5.4mm
Solar Cable Type
Solar PV
Cable Shape
Single Core
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Operating Temperature Range
-40 → +90 °C
Series
FLEX-SOL
Standards Met
EN 50618, IEC, IEC/EN 60228, TUV
Voltage Rating
1500 V
Distrelec Product Id
30397132