Technical documents
Specifications
Brand
StaubliType
Coupler
Gender
Male
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
45A
Voltage Rating
1.5 kV
Plug/Socket
Plug
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Series
MC4-Evo2
Country of Origin
Switzerland
€ 14.69
€ 2.938 Each (In a Pack of 5) (ex VAT)
5
€ 14.69
€ 2.938 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 2.938 | € 14.69 |
50 - 95 | € 2.844 | € 14.22 |
100 - 245 | € 2.702 | € 13.51 |
250+ | € 2.631 | € 13.16 |
Technical documents
Specifications
Brand
StaubliType
Coupler
Gender
Male
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
45A
Voltage Rating
1.5 kV
Plug/Socket
Plug
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Series
MC4-Evo2
Country of Origin
Switzerland