Technical documents
Specifications
Brand
StaubliGender
Male
Current Rating
25A
Contact Plating
Gold, Zinc
Length
20mm
Contact Material
Brass
Type
Banana Plug
Stock information temporarily unavailable.
€ 27.20
€ 5.44 Each (In a Pack of 5) (ex VAT)
Staubli Male Banana Plug, 25A, Gold, Zinc Plating
5
€ 27.20
€ 5.44 Each (In a Pack of 5) (ex VAT)
Staubli Male Banana Plug, 25A, Gold, Zinc Plating
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 5.44 | € 27.20 |
50 - 120 | € 5.133 | € 25.66 |
125 - 245 | € 4.59 | € 22.95 |
250+ | € 4.46 | € 22.30 |
Technical documents
Specifications
Brand
StaubliGender
Male
Current Rating
25A
Contact Plating
Gold, Zinc
Length
20mm
Contact Material
Brass
Type
Banana Plug