Staubli Black, Red Male Banana Plug, 4 mm Connector, Clamp Termination, 10A, 600V, Nickel Plating

RS Stock No.: 226-3089Brand: StaubliManufacturers Part No.: 22.3007-22 22.3007-21Distrelec Article No.: 30399826
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Brand

Staubli

Colour

Black, Red

Gender

Male

Termination Method

Clamp

Voltage Rating

600V

Connector Size

4 mm

Current Rating

10A

Contact Plating

Nickel

Spring Contact

Yes

Length

49mm

Contact Material

Brass

Type

Banana Plug

Distrelec Product Id

30399826

Country of Origin

Switzerland

Product details

Quick Connect Plug (pair), CAT II - SKLS4 Series

Suitable for clamp-connecting stranded wires: from 0.12mm2 to 2.5mm2
Strong (thumb pressure) spring mechanism makes sure there is reliable contact and low impedance
Shrouded centre contacts
Voltage rating 600V (CAT II), 32A

Standards

IEC1010

Stock information temporarily unavailable.

€ 27.87

€ 27.87 1 Pair (ex VAT)

Staubli Black, Red Male Banana Plug, 4 mm Connector, Clamp Termination, 10A, 600V, Nickel Plating

€ 27.87

€ 27.87 1 Pair (ex VAT)

Staubli Black, Red Male Banana Plug, 4 mm Connector, Clamp Termination, 10A, 600V, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 27.87
10 - 24€ 26.24
25 - 49€ 24.48
50+€ 22.72

Technical documents

Specifications

Brand

Staubli

Colour

Black, Red

Gender

Male

Termination Method

Clamp

Voltage Rating

600V

Connector Size

4 mm

Current Rating

10A

Contact Plating

Nickel

Spring Contact

Yes

Length

49mm

Contact Material

Brass

Type

Banana Plug

Distrelec Product Id

30399826

Country of Origin

Switzerland

Product details

Quick Connect Plug (pair), CAT II - SKLS4 Series

Suitable for clamp-connecting stranded wires: from 0.12mm2 to 2.5mm2
Strong (thumb pressure) spring mechanism makes sure there is reliable contact and low impedance
Shrouded centre contacts
Voltage rating 600V (CAT II), 32A

Standards

IEC1010