StarTech.com USB A to HDMI Adapter, USB 3.0, 1 Supported Display(s) - 1920 x 1200

RS Stock No.: 176-5783Brand: StarTech.comManufacturers Part No.: USB32HDESDistrelec Article No.: 30214287
brand-logo
View all in USB Video Adapters

Technical documents

Specifications

Length

62mm

Video Connection Type

HDMI

USB Connection Type

USB A

Number of Displays Supported

1

USB Standard

USB 3.0

Maximum Resolution

1920 x 1200

Distrelec Product Id

30214287

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 72.10

€ 72.10 Each (ex VAT)

StarTech.com USB A to HDMI Adapter, USB 3.0, 1 Supported Display(s) - 1920 x 1200

€ 72.10

€ 72.10 Each (ex VAT)

StarTech.com USB A to HDMI Adapter, USB 3.0, 1 Supported Display(s) - 1920 x 1200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Length

62mm

Video Connection Type

HDMI

USB Connection Type

USB A

Number of Displays Supported

1

USB Standard

USB 3.0

Maximum Resolution

1920 x 1200

Distrelec Product Id

30214287

Country of Origin

Taiwan, Province Of China

You may be interested in