StarTech.com 2 Port 1 Input 4 Output HDMI Splitter 4096 x 2160

RS Stock No.: 186-1978Brand: StarTech.comManufacturers Part No.: ST124HD202Distrelec Article No.: 30220190
brand-logo

Technical documents

Specifications

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Inputs

1

Number Of Ports

2

Number of Video Outputs

4

Maximum Resolution

4096 x 2160

Power Source

AC Adapter

Dimensions

16.5 cm x 64 mm x 6.5 cm

Audio Connection Type

HDMI

Weight

506g

Depth

64mm

Height

65mm

Width

165mm

Distrelec Product Id

30220190

Country of Origin

China

Stock information temporarily unavailable.

€ 115.55

€ 115.55 Each (ex VAT)

StarTech.com 2 Port 1 Input 4 Output HDMI Splitter 4096 x 2160

€ 115.55

€ 115.55 Each (ex VAT)

StarTech.com 2 Port 1 Input 4 Output HDMI Splitter 4096 x 2160
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Inputs

1

Number Of Ports

2

Number of Video Outputs

4

Maximum Resolution

4096 x 2160

Power Source

AC Adapter

Dimensions

16.5 cm x 64 mm x 6.5 cm

Audio Connection Type

HDMI

Weight

506g

Depth

64mm

Height

65mm

Width

165mm

Distrelec Product Id

30220190

Country of Origin

China