StarTech.com LC to LC Duplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 1m

Technical documents
Specifications
Brand
StarTech.comConnector 1
LC
Length
1m
Connector 2
LC
Propagation Mode
Single Mode
Terminated/Unterminated
Terminated
Core Diameter
9/125µm
Sheath Colour
Yellow
Cable Construction
Duplex
Data Rate
100Gbps
Fibre Type
OS1
Maximum Operating Temperature
+60°C
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Country of Origin
China
€ 46.81
€ 46.81 Each (ex VAT)
1
€ 46.81
€ 46.81 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comConnector 1
LC
Length
1m
Connector 2
LC
Propagation Mode
Single Mode
Terminated/Unterminated
Terminated
Core Diameter
9/125µm
Sheath Colour
Yellow
Cable Construction
Duplex
Data Rate
100Gbps
Fibre Type
OS1
Maximum Operating Temperature
+60°C
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Country of Origin
China