Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort
Number Of Ports
2
Number of Displays Supported
2
Maximum Resolution
3840x2160
Audio Connection Type
3.5 mm Stereo
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 822.57
€ 822.57 Each (ex VAT)
StarTech.com 2 Port Dual Monitor DisplayPort KVM Switch, 3.5 mm Stereo 3840x2160 Maximum Resolution
1
€ 822.57
€ 822.57 Each (ex VAT)
StarTech.com 2 Port Dual Monitor DisplayPort KVM Switch, 3.5 mm Stereo 3840x2160 Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort
Number Of Ports
2
Number of Displays Supported
2
Maximum Resolution
3840x2160
Audio Connection Type
3.5 mm Stereo
Country of Origin
Taiwan, Province Of China