StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack x 2 Aux Cable, Black, 200mm MUY1MFFS

RS Stock No.: 192-9473Brand: StarTech.comManufacturers Part No.: MUY1MFFSDistrelec Article No.: 30218766
brand-logo
View all in Aux Cables

Technical documents

Specifications

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack x 2

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

200mm

Sheath Colour

Black

Outer Sheath Material

PVC

Standards Met

CE, REACH

Connector B

3.5mm Stereo Jack x 2

Distrelec Product Id

30218766

Country of Origin

China

Stock information temporarily unavailable.

€ 8.05

€ 8.05 Each (ex VAT)

StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack x 2 Aux Cable, Black, 200mm MUY1MFFS

€ 8.05

€ 8.05 Each (ex VAT)

StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack x 2 Aux Cable, Black, 200mm MUY1MFFS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack x 2

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

200mm

Sheath Colour

Black

Outer Sheath Material

PVC

Standards Met

CE, REACH

Connector B

3.5mm Stereo Jack x 2

Distrelec Product Id

30218766

Country of Origin

China