Technical documents
Specifications
Brand
StarTech.comNumber of Usb Ports
7
USB Standard
USB 2.0
USB Connection Type
USB A
Power Source
Terminal Connector
Data Rate
480Mbit/s
Dimensions
13.2 cm x 63 mm x 4.2cm
Depth
63mm
Height
42mm
Width
132mm
Stock information temporarily unavailable.
€ 415.21
€ 415.21 Each (ex VAT)
StarTech.com 7 Port USB 2.0 USB A Hub, Terminal Connector Powered, 13.2cm
1
€ 415.21
€ 415.21 Each (ex VAT)
StarTech.com 7 Port USB 2.0 USB A Hub, Terminal Connector Powered, 13.2cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comNumber of Usb Ports
7
USB Standard
USB 2.0
USB Connection Type
USB A
Power Source
Terminal Connector
Data Rate
480Mbit/s
Dimensions
13.2 cm x 63 mm x 4.2cm
Depth
63mm
Height
42mm
Width
132mm