StarTech.com LC to ST Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 2m

RS Stock No.: 186-1639Brand: StarTech.comManufacturers Part No.: FIBLCST2
brand-logo
View all in Fibre Optic Cable

Technical documents

Specifications

Connector 1

LC

Length

2m

Connector 2

ST

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Cable Construction

Duplex

Data Rate

10Gbps

Fibre Type

OM1

Maximum Operating Temperature

+60°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Country of Origin

China

Stock information temporarily unavailable.

€ 44.01

€ 44.01 Each (ex VAT)

StarTech.com LC to ST Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 2m

€ 44.01

€ 44.01 Each (ex VAT)

StarTech.com LC to ST Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector 1

LC

Length

2m

Connector 2

ST

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Cable Construction

Duplex

Data Rate

10Gbps

Fibre Type

OM1

Maximum Operating Temperature

+60°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Country of Origin

China