StarTech.com Mounting Screws and Cage Nuts for Use with Server Racks and Cabinets, M5 Thread, 50 Piece(s), 12 x 5 x 25mm

RS Stock No.: 186-2996Brand: StarTech.comManufacturers Part No.: CABSCREWM5Distrelec Article No.: 30252414
brand-logo
View all in Rack Mounting Hardware

Technical documents

Specifications

Type

Mounting Screws and Cage Nuts

For Use With

Server Racks and Cabinets

Material

Metal

Thread Size

M5

Quantity

50

Dimensions

12 x 5 x 25mm

Height

25mm

Length

12mm

Width

5mm

Distrelec Product Id

30252414

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 75.54

€ 75.54 Each (ex VAT)

StarTech.com Mounting Screws and Cage Nuts for Use with Server Racks and Cabinets, M5 Thread, 50 Piece(s), 12 x 5 x 25mm

€ 75.54

€ 75.54 Each (ex VAT)

StarTech.com Mounting Screws and Cage Nuts for Use with Server Racks and Cabinets, M5 Thread, 50 Piece(s), 12 x 5 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Mounting Screws and Cage Nuts

For Use With

Server Racks and Cabinets

Material

Metal

Thread Size

M5

Quantity

50

Dimensions

12 x 5 x 25mm

Height

25mm

Length

12mm

Width

5mm

Distrelec Product Id

30252414

Country of Origin

Taiwan, Province Of China