Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
USB-C
Number Of Ports
2
Number of Displays Supported
1
Maximum Resolution
5120x1440
Audio Connection Type
3.5 mm Stereo
Country of Origin
China
Stock information temporarily unavailable.
€ 223.35
€ 223.35 Each (ex VAT)
StarTech.com 2 Port USB KVM Switch, 3.5 mm Stereo 5120x1440 Maximum Resolution
1
€ 223.35
€ 223.35 Each (ex VAT)
StarTech.com 2 Port USB KVM Switch, 3.5 mm Stereo 5120x1440 Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
USB-C
Number Of Ports
2
Number of Displays Supported
1
Maximum Resolution
5120x1440
Audio Connection Type
3.5 mm Stereo
Country of Origin
China