StarTech.com LC to LC Duplex Multi Mode OM2 Fibre Optic Cable, 50/125μm, Orange, 10m

RS Stock No.: 186-1644Brand: StarTech.comManufacturers Part No.: 50FIBLCLC10
brand-logo
View all in Fibre Optic Cable

Technical documents

Specifications

Length

10m

Connector 1

LC

Propagation Mode

Multi Mode

Connector 2

LC

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Sheath Colour

Orange

Cable Construction

Duplex

Data Rate

10Gbps

Fibre Type

OM2

Maximum Operating Temperature

+60°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Standards Met

REACH Compliant

Country of Origin

China

Stock information temporarily unavailable.

€ 64.23

€ 64.23 Each (ex VAT)

StarTech.com LC to LC Duplex Multi Mode OM2 Fibre Optic Cable, 50/125μm, Orange, 10m

€ 64.23

€ 64.23 Each (ex VAT)

StarTech.com LC to LC Duplex Multi Mode OM2 Fibre Optic Cable, 50/125μm, Orange, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

10m

Connector 1

LC

Propagation Mode

Multi Mode

Connector 2

LC

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Sheath Colour

Orange

Cable Construction

Duplex

Data Rate

10Gbps

Fibre Type

OM2

Maximum Operating Temperature

+60°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Standards Met

REACH Compliant

Country of Origin

China