StarTech.com 4UDrawer Series Shelf, 4U, 25kg Load, 352mm x 402mm

RS Stock No.: 186-3296Brand: StarTech.comManufacturers Part No.: 4UDRAWER
brand-logo
View all in Server Rack Shelves

Technical documents

Specifications

Type

Rack Storage Drawer

Rack Units

4U

Depth

402mm

Adjustable Depth

No

Ventilated

No

Material

Steel

Maximum Load

25kg

Dimensions

402 x 352 x 146mm

Height

146mm

Width

352mm

Series

4UDrawer

Country of Origin

China

Stock information temporarily unavailable.

€ 240.63

€ 240.63 Each (ex VAT)

StarTech.com 4UDrawer Series Shelf, 4U, 25kg Load, 352mm x 402mm

€ 240.63

€ 240.63 Each (ex VAT)

StarTech.com 4UDrawer Series Shelf, 4U, 25kg Load, 352mm x 402mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Rack Storage Drawer

Rack Units

4U

Depth

402mm

Adjustable Depth

No

Ventilated

No

Material

Steel

Maximum Load

25kg

Dimensions

402 x 352 x 146mm

Height

146mm

Width

352mm

Series

4UDrawer

Country of Origin

China