StarTech.com 7 port USB 2.0 Internal Memory Card Reader for Multiple Memory Cards
RS Stock No.: 179-8024Brand: StarTech.comManufacturers Part No.: 35FCREADBK3Distrelec Article No.: 30231113

Technical documents
Specifications
Brand
StarTech.comInstallation Type
Internal
Computer Interface
USB 2.0
Card Types
Compact Flash, MMC, MS, MS Duo, MS Micro, MS PRO, MS PRO Duo, MicroSD, MiniSD, SD
Dimensions
130 x 105 x 25mm
Number Of Ports
7
Weight
211g
Height
25mm
Length
130mm
Width
105mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 29.38
€ 29.38 Each (ex VAT)
StarTech.com 7 port USB 2.0 Internal Memory Card Reader for Multiple Memory Cards
1
€ 29.38
€ 29.38 Each (ex VAT)
StarTech.com 7 port USB 2.0 Internal Memory Card Reader for Multiple Memory Cards
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comInstallation Type
Internal
Computer Interface
USB 2.0
Card Types
Compact Flash, MMC, MS, MS Duo, MS Micro, MS PRO, MS PRO Duo, MicroSD, MiniSD, SD
Dimensions
130 x 105 x 25mm
Number Of Ports
7
Weight
211g
Height
25mm
Length
130mm
Width
105mm
Country of Origin
Taiwan, Province Of China