Technical documents
Specifications
Brand
StarrettLength
150mm
Imperial or Metric
Imperial, Metric
Material
Steel
Width
18.98mm
Finish
Satin Chrome
Flexible
No
Folding
No
Calibrated
UKAS
Country of Origin
United Kingdom
Product details
Starrett Satin Chrome
This satin chrome steel rule has engraved paint filled graduations and markings.Available as metric or imperial/metric.
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
StarrettLength
150mm
Imperial or Metric
Imperial, Metric
Material
Steel
Width
18.98mm
Finish
Satin Chrome
Flexible
No
Folding
No
Calibrated
UKAS
Country of Origin
United Kingdom
Product details
Starrett Satin Chrome
This satin chrome steel rule has engraved paint filled graduations and markings.Available as metric or imperial/metric.