Stanley 3 Piece HCS Wood Chisel, 12; 18; 25 mm Blade Width

RS Stock No.: 317-248Brand: StanleyManufacturers Part No.: 5-16-424
brand-logo
View all in Chisels

Technical documents

Specifications

Brand

Stanley

Blade Width

12; 18; 25 mm

Blade Material

HCS

Number of Pieces

3

Chisel Type

Wood

Stock information temporarily unavailable.

P.O.A.

Stanley 3 Piece HCS Wood Chisel, 12; 18; 25 mm Blade Width

P.O.A.

Stanley 3 Piece HCS Wood Chisel, 12; 18; 25 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Stanley

Blade Width

12; 18; 25 mm

Blade Material

HCS

Number of Pieces

3

Chisel Type

Wood