Technical documents
Specifications
Brand
StanleyBox Type
Mobile Work Station
Length
470mm
Width
298mm
Height
619mm
Dimensions
470 x 298 x 619mm
Number of Drawers
2
Tray Type
Removable Tote
Product details
Mobile Workcentre
Extendable handle for easy manoeuvring - can also be used as a cable reel
2 deep storage compartments
Removable top compartment can be used as a separate toolbox
Wide heavy duty wheels
Soft front pocket for small part storage
Transparent organisers in lid
L. 470mm, W. 298mm, H. 619mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StanleyBox Type
Mobile Work Station
Length
470mm
Width
298mm
Height
619mm
Dimensions
470 x 298 x 619mm
Number of Drawers
2
Tray Type
Removable Tote
Product details
Mobile Workcentre
Extendable handle for easy manoeuvring - can also be used as a cable reel
2 deep storage compartments
Removable top compartment can be used as a separate toolbox
Wide heavy duty wheels
Soft front pocket for small part storage
Transparent organisers in lid
L. 470mm, W. 298mm, H. 619mm