Stanley Locking Pliers, 225 mm Overall

RS Stock No.: 665-8576Brand: StanleyManufacturers Part No.: 0-84-809
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Stanley

Plier Type

Locking Pliers

Overall Length

225 mm

Material

Chrome Steel

Product details

Stanley Locking Pliers

A general purpose plier ideal for a wide range of applications
Non pinching pull jaw release
Chrome plating screw adjusted jaws
Forged and machined jaws

You may be interested in
Stock information temporarily unavailable.

€ 36.33

€ 36.33 Each (ex VAT)

Stanley Locking Pliers, 225 mm Overall

€ 36.33

€ 36.33 Each (ex VAT)

Stanley Locking Pliers, 225 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Stanley

Plier Type

Locking Pliers

Overall Length

225 mm

Material

Chrome Steel

Product details

Stanley Locking Pliers

A general purpose plier ideal for a wide range of applications
Non pinching pull jaw release
Chrome plating screw adjusted jaws
Forged and machined jaws

You may be interested in