Stanley Safety Knife with Snap-off Blade, Retractable, 9mm Blade Length

RS Stock No.: 536-004Brand: StanleyManufacturers Part No.: 0-10-150
brand-logo
View all in Safety Knives

Technical documents

Specifications

Brand

Stanley

Knife Type

Light Duty

Blade Type

Snap-off

Retractable

Yes

Length Of Blade Required

9mm

Country of Origin

United Kingdom

Product details

Light Duty Safety Knife – 9mm

Introducing the lightweight, two-part moulded body design Stanley Trimming knife with a snap-off blade. The knife has been designed to work with all conventional 9mm snap-off blades from Stanley and features multiposition push button that allows for self-lock of the blade. The strong, plastic made slim body and an integral blade snapper make the knife comfortable and safe to use. It is an ideal tool for many lightweight applications such as cutting, scoring, and scraping.

The snap-off blade on this safety knife allows the user to safely remove a section of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.

Features and Benefits:

• Retractable safety knife
• A two-part moulded body that allows a rapid blade changing
• Multi-position push-button for quick, easy use
• Blade snapper included in handle for safety

Typical Applications:

Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?
The safety knife features a retractable blade which makes the knife safe and easy to store.

Are spare blades supplied with the knife?
No, the knife isn't supplied with spare blades. However, the knife accepts all conventional 9mm snap-off Stanley blades e.g. 841-378

You may be interested in
Stock information temporarily unavailable.

€ 2.43

€ 2.43 Each (ex VAT)

Stanley Safety Knife with Snap-off Blade, Retractable, 9mm Blade Length

€ 2.43

€ 2.43 Each (ex VAT)

Stanley Safety Knife with Snap-off Blade, Retractable, 9mm Blade Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Stanley

Knife Type

Light Duty

Blade Type

Snap-off

Retractable

Yes

Length Of Blade Required

9mm

Country of Origin

United Kingdom

Product details

Light Duty Safety Knife – 9mm

Introducing the lightweight, two-part moulded body design Stanley Trimming knife with a snap-off blade. The knife has been designed to work with all conventional 9mm snap-off blades from Stanley and features multiposition push button that allows for self-lock of the blade. The strong, plastic made slim body and an integral blade snapper make the knife comfortable and safe to use. It is an ideal tool for many lightweight applications such as cutting, scoring, and scraping.

The snap-off blade on this safety knife allows the user to safely remove a section of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.

Features and Benefits:

• Retractable safety knife
• A two-part moulded body that allows a rapid blade changing
• Multi-position push-button for quick, easy use
• Blade snapper included in handle for safety

Typical Applications:

Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?
The safety knife features a retractable blade which makes the knife safe and easy to store.

Are spare blades supplied with the knife?
No, the knife isn't supplied with spare blades. However, the knife accepts all conventional 9mm snap-off Stanley blades e.g. 841-378

You may be interested in