Technical documents
Specifications
Brand
StabilaLength
1.2m
Frame Material
Aluminium
Number of Vials
2
Accuracy
±0.5 mm/m
Model Number p
16136-1
Country of Origin
Germany
Product details
Electric Spirit Levels, Type 70
Spirit levels in lightweight metal square profile, with end caps on both sides with patented non-slip stoppers
With a horizontal and vertical level each and marking holes at standardised spaces
For installation work for precise marking of hole distances for switches and plugs, vertically or horizontally in one step
Combined spacing of boreholes 71 mm
Measurement accuracy in normal position 0.5 mm/m
Type 70/120 cm
With meter split marking
Marking hole for standard plug height 300 mm, switch height 1050 mm, worktop plug height 1150 mm
Standards
DIN 49075
€ 109.01
€ 109.01 Each (ex VAT)
1
€ 109.01
€ 109.01 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
StabilaLength
1.2m
Frame Material
Aluminium
Number of Vials
2
Accuracy
±0.5 mm/m
Model Number p
16136-1
Country of Origin
Germany
Product details
Electric Spirit Levels, Type 70
Spirit levels in lightweight metal square profile, with end caps on both sides with patented non-slip stoppers
With a horizontal and vertical level each and marking holes at standardised spaces
For installation work for precise marking of hole distances for switches and plugs, vertically or horizontally in one step
Combined spacing of boreholes 71 mm
Measurement accuracy in normal position 0.5 mm/m
Type 70/120 cm
With meter split marking
Marking hole for standard plug height 300 mm, switch height 1050 mm, worktop plug height 1150 mm
Standards
DIN 49075