St Robotics Pneumatic Parallel Robot Gripper

RS Stock No.: 124-2718Brand: St RoboticsManufacturers Part No.: PG17
brand-logo
View all in Robot Grippers

Technical documents

Specifications

Gripper Type

Pneumatic

End Effector

Parallel

Number of Fingers

2

Gripping Force

18 → 60N

Stroke

8mm

Country of Origin

United Kingdom

Product details

ST Robotics PG17 Pneumatic Gripper for R17

The PG17 pneumatic gripper designed for the R17 robot arm uses linear slides which enable high accuracy and repeatability. The basic option comprises of a pneumatic circuit and one gripper with 4 tapped holes for extra mounts enabling the fitting of customised fingers.

Features and Benefits

• Maximum stroke per finger: 3 mm (6 mm total)
• Gripping force: 18N-60N (0.2 MPa - 0.7 MPa pressure)
• Finger type: 2 tapped through holes per jaw
• Repeatability: +/- 0.01 mm

Product Application Information

Due to the high gripping force, this pneumatic gripper is ideal for use in high payload scenarios. It can also be applied in pick and place routines, working with a track or integration with item manipulation procedures.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

St Robotics Pneumatic Parallel Robot Gripper

P.O.A.

St Robotics Pneumatic Parallel Robot Gripper
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Gripper Type

Pneumatic

End Effector

Parallel

Number of Fingers

2

Gripping Force

18 → 60N

Stroke

8mm

Country of Origin

United Kingdom

Product details

ST Robotics PG17 Pneumatic Gripper for R17

The PG17 pneumatic gripper designed for the R17 robot arm uses linear slides which enable high accuracy and repeatability. The basic option comprises of a pneumatic circuit and one gripper with 4 tapped holes for extra mounts enabling the fitting of customised fingers.

Features and Benefits

• Maximum stroke per finger: 3 mm (6 mm total)
• Gripping force: 18N-60N (0.2 MPa - 0.7 MPa pressure)
• Finger type: 2 tapped through holes per jaw
• Repeatability: +/- 0.01 mm

Product Application Information

Due to the high gripping force, this pneumatic gripper is ideal for use in high payload scenarios. It can also be applied in pick and place routines, working with a track or integration with item manipulation procedures.

You may be interested in