SSt Sensing Limited POS Series Liquid Level Switch Level Switch, PNP Output, Threaded Mount, Stainless Steel 304 Body
Technical documents
Specifications
Brand
SSt Sensing LimitedDevice Type
Liquid Level Switch
Mounting Type
Threaded Mount
Switch Output
PNP
Body Material
Stainless Steel 304
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+140°C
Maximum dc Voltage
30V
Maximum Current
25 mA
Maximum Pressure
80bar
Series
POS
Current Rating
25 mA
Country of Origin
United Kingdom
€ 380.29
€ 380.29 Each (ex VAT)
1
€ 380.29
€ 380.29 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SSt Sensing LimitedDevice Type
Liquid Level Switch
Mounting Type
Threaded Mount
Switch Output
PNP
Body Material
Stainless Steel 304
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+140°C
Maximum dc Voltage
30V
Maximum Current
25 mA
Maximum Pressure
80bar
Series
POS
Current Rating
25 mA
Country of Origin
United Kingdom