Spontex Blue Scourer 206mm x 185mm x 5.2mm, for Cleaning Use
Technical documents
Specifications
Brand
SpontexType
Wiper Dispenser
Colour
Blue
Application
Cleaning
Height
5.2mm
Length
206mm
Width
185mm
Trade Name
SPONTEX SPONGYL 87
Country of Origin
Spain
Stock information temporarily unavailable.
€ 10.51
€ 10.51 1 Pack of 1 (ex VAT)
Spontex Blue Scourer 206mm x 185mm x 5.2mm, for Cleaning Use
1
€ 10.51
€ 10.51 1 Pack of 1 (ex VAT)
Spontex Blue Scourer 206mm x 185mm x 5.2mm, for Cleaning Use
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SpontexType
Wiper Dispenser
Colour
Blue
Application
Cleaning
Height
5.2mm
Length
206mm
Width
185mm
Trade Name
SPONTEX SPONGYL 87
Country of Origin
Spain