Spontex Spontex Yellow Polyamide, Polyester Cloths for Cleaning, Bag of 5, 38 x 40cm, Repeat Use

RS Stock No.: 250-7446Brand: SpontexManufacturers Part No.: 95000112
brand-logo
View all in Cloths

Technical documents

Specifications

Brand

Spontex

Cloth Material

Polyamide, Polyester

Application

Cleaning

Cloth Features

Microfiber Reusable

Colour

Yellow

Trade Name

Spontex

Range

MF Pro

Package Type

Bag

Number of Wipes per Pack

5

Wiper Size

38 x 40cm

Repeat/Single Use

Repeat Use

Country of Origin

China

Stock information temporarily unavailable.

€ 6.31

€ 1.263 Each (In a Pack of 5) (ex VAT)

Spontex Spontex Yellow Polyamide, Polyester Cloths for Cleaning, Bag of 5, 38 x 40cm, Repeat Use

€ 6.31

€ 1.263 Each (In a Pack of 5) (ex VAT)

Spontex Spontex Yellow Polyamide, Polyester Cloths for Cleaning, Bag of 5, 38 x 40cm, Repeat Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Spontex

Cloth Material

Polyamide, Polyester

Application

Cleaning

Cloth Features

Microfiber Reusable

Colour

Yellow

Trade Name

Spontex

Range

MF Pro

Package Type

Bag

Number of Wipes per Pack

5

Wiper Size

38 x 40cm

Repeat/Single Use

Repeat Use

Country of Origin

China