Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Gunther Spelsberg Enclosure, 122 x 200 x 200mm

RS Stock No.: 223-382Brand: SpelsbergManufacturers Part No.: 54248801
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

External Length

122 mm

External Height

200 mm

External Width

200 mm

External Dimensions

122 x 200 x 200mm

Country of Origin

Germany

You may be interested in
Spelsberg Consumer Unit Ake 03
€ 78.43Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Gunther Spelsberg Enclosure, 122 x 200 x 200mm

P.O.A.

Gunther Spelsberg Enclosure, 122 x 200 x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Spelsberg Consumer Unit Ake 03
€ 78.43Each (ex VAT)

Technical documents

Specifications

External Length

122 mm

External Height

200 mm

External Width

200 mm

External Dimensions

122 x 200 x 200mm

Country of Origin

Germany

You may be interested in
Spelsberg Consumer Unit Ake 03
€ 78.43Each (ex VAT)