Southco Die Cast Zinc Compression Latch, 47.5 x 37.5 x 22mm

RS Stock No.: 288-8234Brand: SouthcoManufacturers Part No.: E3-10-504-50
brand-logo
View all in Door Latches

Technical documents

Specifications

Brand

Southco

Material

Die Cast Zinc

Latch Type

Compression Latch

Dimensions

47.5 x 37.5 x 22mm

Length

47.5mm

Width

37.5mm

Country of Origin

United Kingdom

Product details

Compression Latch

One half turn is all that is required to latch the door/panel and pull it up tight
Apply up to 6.4mm of compression to EMI or RFI gasketing material to help eliminate rattles
The simple black acetyl knob does not require a key or special tool to operate
This latch has an adjustable grip range from 11.4mm to 27.2mm or 66.3mm to 76.2mm with pawl reversed
Black powder finish
Installation is quick and easy in a single round or shaped hole

You may be interested in
Stock information temporarily unavailable.

€ 44.20

€ 44.20 Each (ex VAT)

Southco Die Cast Zinc Compression Latch, 47.5 x 37.5 x 22mm

€ 44.20

€ 44.20 Each (ex VAT)

Southco Die Cast Zinc Compression Latch, 47.5 x 37.5 x 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 44.20
5 - 9€ 42.68
10 - 29€ 41.08
30+€ 38.93
You may be interested in

Technical documents

Specifications

Brand

Southco

Material

Die Cast Zinc

Latch Type

Compression Latch

Dimensions

47.5 x 37.5 x 22mm

Length

47.5mm

Width

37.5mm

Country of Origin

United Kingdom

Product details

Compression Latch

One half turn is all that is required to latch the door/panel and pull it up tight
Apply up to 6.4mm of compression to EMI or RFI gasketing material to help eliminate rattles
The simple black acetyl knob does not require a key or special tool to operate
This latch has an adjustable grip range from 11.4mm to 27.2mm or 66.3mm to 76.2mm with pawl reversed
Black powder finish
Installation is quick and easy in a single round or shaped hole

You may be interested in