Technical documents
Specifications
Brand
SouriauNumber Of Contacts
10
Gender
Female
Contact Gender
Male
Current Rating
7.5A
Shell Size
13
Mounting Type
Panel Mount
Military Standard
MIL-DTL-38999
Termination Method
Crimp
Mating Type
Bayonet Coupling
Body Orientation
Straight
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+175°C
Contact Plating
Gold over Nickel
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SouriauNumber Of Contacts
10
Gender
Female
Contact Gender
Male
Current Rating
7.5A
Shell Size
13
Mounting Type
Panel Mount
Military Standard
MIL-DTL-38999
Termination Method
Crimp
Mating Type
Bayonet Coupling
Body Orientation
Straight
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+175°C
Contact Plating
Gold over Nickel
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy