Souriau Sunbank by Eaton Circular Connector, 7 Contacts, Cable Mount, Plug, Female, IP65, 840 Series

RS Stock No.: 175-4405Brand: Souriau Sunbank by EatonManufacturers Part No.: 84021872
brand-logo

Technical documents

Specifications

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65

Current Rating

11.0A

Series

840

Body Orientation

Straight

Mating Type

Bayonet

Housing Material

Aluminium

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Country of Origin

France

Product details

840 series - Plugs

Plugs fitted with male or female solder contacts.
Supplied with a single, metallic OO2 type connector.

840 series cylindrical connectors

Stock information temporarily unavailable.

€ 1,220.84

€ 1,220.84 Each (ex VAT)

Souriau Sunbank by Eaton Circular Connector, 7 Contacts, Cable Mount, Plug, Female, IP65, 840 Series

€ 1,220.84

€ 1,220.84 Each (ex VAT)

Souriau Sunbank by Eaton Circular Connector, 7 Contacts, Cable Mount, Plug, Female, IP65, 840 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 1,220.84
10 - 49€ 1,202.07
50 - 99€ 1,183.36
100 - 249€ 1,167.27
250+€ 1,151.46

Technical documents

Specifications

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65

Current Rating

11.0A

Series

840

Body Orientation

Straight

Mating Type

Bayonet

Housing Material

Aluminium

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Country of Origin

France

Product details

840 series - Plugs

Plugs fitted with male or female solder contacts.
Supplied with a single, metallic OO2 type connector.

840 series cylindrical connectors