Technical documents
Specifications
Brand
SonitronMounting Type
Surface Mount
Minimum Supply Voltage
1.5V dc
Maximum Supply Voltage
24V dc
Sound Level
75dB
Drive Type
Internal
Tone Type
Continuous
Length
14mm
Depth
14mm
Height
6.5mm
Dimensions
14 x 14 x 6.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
3.45kHz
Minimum Frequency
2550Hz
Supply Current
1.8mA
Country of Origin
Belgium
Product details
Square SMT continuous tone buzzers
Square cased surface mounting
High sound output buzzers
€ 9.56
€ 9.56 Each (ex VAT)
1
€ 9.56
€ 9.56 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 9.56 |
10 - 24 | € 9.31 |
25 - 49 | € 8.98 |
50 - 99 | € 8.63 |
100+ | € 8.05 |
Technical documents
Specifications
Brand
SonitronMounting Type
Surface Mount
Minimum Supply Voltage
1.5V dc
Maximum Supply Voltage
24V dc
Sound Level
75dB
Drive Type
Internal
Tone Type
Continuous
Length
14mm
Depth
14mm
Height
6.5mm
Dimensions
14 x 14 x 6.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
3.45kHz
Minimum Frequency
2550Hz
Supply Current
1.8mA
Country of Origin
Belgium
Product details
Square SMT continuous tone buzzers
Square cased surface mounting
High sound output buzzers