Technical documents
Specifications
Brand
Solartron MetrologyStroke
±6mm
Overall Height
46.5mm
Overall Depth
9.52mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Current Rating
4.5 mA
Country of Origin
United Kingdom
Product details
Optimum Series LVDT Sensors
The optimum series of LVDT sensors are high performance sensors ideal for use in process control and research applications, the 9.52 mm diameter of these sensors make them an ideal choice where space is limited.
Large radial bore clearance
9.52 mm body diameter
Stainless steel case material
IP65 ingress protection
Linear Variable Differential Transformers (LVDT)
These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;
€ 407.37
€ 407.37 Each (ex VAT)
1
€ 407.37
€ 407.37 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Solartron MetrologyStroke
±6mm
Overall Height
46.5mm
Overall Depth
9.52mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Current Rating
4.5 mA
Country of Origin
United Kingdom
Product details
Optimum Series LVDT Sensors
The optimum series of LVDT sensors are high performance sensors ideal for use in process control and research applications, the 9.52 mm diameter of these sensors make them an ideal choice where space is limited.
Large radial bore clearance
9.52 mm body diameter
Stainless steel case material
IP65 ingress protection
Linear Variable Differential Transformers (LVDT)
These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;