Technical documents
Specifications
Brand
SMCControl Mechanism
Twist Selector (2 Position)
Connection Port Thread
G 1/8
Function
3 Port Mechanical Valve
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
VM100
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
VM130-F01-34GA
Country of Origin
Japan
€ 56.17
€ 56.17 Each (ex VAT)
1
€ 56.17
€ 56.17 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCControl Mechanism
Twist Selector (2 Position)
Connection Port Thread
G 1/8
Function
3 Port Mechanical Valve
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
VM100
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
VM130-F01-34GA
Country of Origin
Japan